
MAX6818EAP+T | |
|---|---|
DigiKey Part Number | MAX6818EAP+TTR-ND - Tape & Reel (TR) MAX6818EAP+TCT-ND - Cut Tape (CT) MAX6818EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6818EAP+T |
Description | IC SWITCH DEBOUNCER 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6818EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 193,60200 Kč | 1 936,02 Kč |
| 25 | 180,30560 Kč | 4 507,64 Kč |
| 100 | 165,68890 Kč | 16 568,89 Kč |
| 250 | 158,72136 Kč | 39 680,34 Kč |
| 500 | 154,52134 Kč | 77 260,67 Kč |
| 1 000 | 151,06465 Kč | 151 064,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 148,22058 Kč | 296 441,16 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |











