Series Voltage Reference IC Adjustable 1.184V 5 V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037AAUKADJ+T

DigiKey Part Number
MAX6037AAUKADJ+TTR-ND - Tape & Reel (TR)
MAX6037AAUKADJ+TCT-ND - Cut Tape (CT)
MAX6037AAUKADJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6037AAUKADJ+T
Description
IC VREF SERIES ADJ 0.2% SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.184V 5 VV ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037AAUKADJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
6µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
15µVrms
Part Status
Active
Voltage - Input
2.5V ~ 5.5V
Reference Type
Series
Current - Supply
250µA
Output Type
Adjustable
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Output (Min/Fixed)
1.184V
Mounting Type
Surface Mount
Voltage - Output (Max)
5 V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10109,56800 Kč1 095,68 Kč
25101,36160 Kč2 534,04 Kč
10092,32400 Kč9 232,40 Kč
25089,31288 Kč22 328,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50081,02666 Kč202 566,65 Kč
Manufacturers Standard Package
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč