
MAX4581CPE+ | |
|---|---|
DigiKey Part Number | MAX4581CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581CPE+ |
Description | IC MUX 8:1 80OHM 16DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 25 | 104,79680 Kč | 2 619,92 Kč |
| 100 | 95,50520 Kč | 9 550,52 Kč |
| 250 | 91,07336 Kč | 22 768,34 Kč |
| 500 | 88,40326 Kč | 44 201,63 Kč |
| 1 000 | 86,20540 Kč | 86 205,40 Kč |
| 2 500 | 83,88500 Kč | 209 712,50 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |

