
MAX2150ETI+ | |
|---|---|
DigiKey Part Number | MAX2150ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2150ETI+ |
Description | RF MODULATOR 700MHZ-2.3GHZ 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 2.3GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2150ETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 700MHz ~ 2.3GHz | |
RF Frequency | 700MHz ~ 2.3GHz | |
P1dB | 1dBm | |
Noise Floor | -148dBm/Hz | |
Output Power | -1dBm | |
Current - Supply | 46 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Test Frequency | 1.75GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,36000 Kč | 588,36 Kč |
| 10 | 474,36600 Kč | 4 743,66 Kč |
| 60 | 424,70550 Kč | 25 482,33 Kč |
| 120 | 411,27383 Kč | 49 352,86 Kč |
| 300 | 397,09177 Kč | 119 127,53 Kč |
| Unit Price without VAT: | 588,36000 Kč |
|---|---|
| Unit Price with VAT: | 711,91560 Kč |

