Image for MAX20303KEWN+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20303KEWN+T

DigiKey Part Number
505-MAX20303KEWN+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20303KEWN+T
Description
EVAL BOARD FOR MAX20303
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
MAX20303 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MAX20303KEWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MAX20303
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000228,29866 Kč456 597,32 Kč
Manufacturers Standard Package
Unit Price without VAT:228,29866 Kč
Unit Price with VAT:276,24138 Kč