Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1822ESA+

DigiKey Part Number
MAX1822ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1822ESA+
Description
IC REG CHARG PUMP INV 25MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1822ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
90kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Factory Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,18200 Kč1 161,82 Kč
25107,54320 Kč2 688,58 Kč
10098,04600 Kč9 804,60 Kč
30092,74747 Kč27 824,24 Kč
50090,78864 Kč45 394,32 Kč
1 00088,54164 Kč88 541,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč