MAX1693EUB+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 74,33000 Kč
Datasheet
Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1693EUB+

DigiKey Part Number
MAX1693EUB+-ND
Manufacturer
Manufacturer Product Number
MAX1693EUB+
Description
IC PWR SWITCH P-CHAN 1:1 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1693EUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1055,96000 Kč559,60 Kč
5048,56840 Kč2 428,42 Kč
10046,27960 Kč4 627,96 Kč
25043,85896 Kč10 964,74 Kč
50042,40042 Kč21 200,21 Kč
1 00041,19997 Kč41 199,97 Kč
2 50039,93282 Kč99 832,05 Kč
5 00039,16917 Kč195 845,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč