
MAX16840ATB+T | |
|---|---|
DigiKey Part Number | MAX16840ATB+TTR-ND - Tape & Reel (TR) MAX16840ATB+TCT-ND - Cut Tape (CT) MAX16840ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16840ATB+T |
Description | IC LED DRVR OFFL ANALOG 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Down (Buck), Step-Up (Boost) Analog Dimming 800mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16840ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | 300kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 Kč | 136,83 Kč |
| 10 | 105,20800 Kč | 1 052,08 Kč |
| 25 | 97,31000 Kč | 2 432,75 Kč |
| 100 | 88,61630 Kč | 8 861,63 Kč |
| 250 | 84,47196 Kč | 21 117,99 Kč |
| 500 | 81,97460 Kč | 40 987,30 Kč |
| 1 000 | 79,91843 Kč | 79 918,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,09625 Kč | 180 240,62 Kč |
| Unit Price without VAT: | 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 165,56430 Kč |


