
| MAX16834ATP+ | |
|---|---|
| DigiKey Part Number | MAX16834ATP+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX16834ATP+ | 
| Description | IC LED DRIVER CTRLR PWM 20TQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX16834ATP+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | DC DC Controller | |
| Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 4.75V | |
| Voltage - Supply (Max) | 28V | |
| Voltage - Output | 27V | |
| Current - Output / Channel | - | |
| Frequency | 100kHz ~ 1MHz | |
| Dimming | Analog, PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-WFQFN Exposed Pad | |
| Supplier Device Package | 20-TQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 157,50000 Kč | 157,50 Kč | 
| 10 | 122,36000 Kč | 1 223,60 Kč | 
| 75 | 105,65840 Kč | 7 924,38 Kč | 
| 150 | 101,77460 Kč | 15 266,19 Kč | 
| 300 | 100,90910 Kč | 30 272,73 Kč | 
| Unit Price without VAT: | 157,50000 Kč | 
|---|---|
| Unit Price with VAT: | 190,57500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic