MAX16820EVKIT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16820EVKIT+

DigiKey Part Number
MAX16820EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX16820EVKIT+
Description
EVAL BOARD FOR MAX16820
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX16820 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
20V
Features
Dimmable
Voltage - Input
5V ~ 28V
Contents
Board(s)
Utilized IC / Part
MAX16820
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1870,28000 Kč870,28 Kč
Manufacturers Standard Package
Unit Price without VAT:870,28000 Kč
Unit Price with VAT:1 053,03880 Kč