
MAX16812ATI+ | |
|---|---|
DigiKey Part Number | MAX16812ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16812ATI+ |
Description | IC LED DRVR RGLTR PWM 2A 28TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 28-TQFN (5x5) |
EDA/CAD Models | MAX16812ATI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 76V | |
Voltage - Output | - | |
Current - Output / Channel | 2A (Switch) | |
Frequency | 125kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,82000 Kč | 176,82 Kč |
| 10 | 137,20400 Kč | 1 372,04 Kč |
| 60 | 119,90783 Kč | 7 194,47 Kč |
| 120 | 115,22942 Kč | 13 827,53 Kč |
| 300 | 110,29077 Kč | 33 087,23 Kč |
| 540 | 107,72883 Kč | 58 173,57 Kč |
| 1 020 | 105,39508 Kč | 107 502,98 Kč |
| Unit Price without VAT: | 176,82000 Kč |
|---|---|
| Unit Price with VAT: | 213,95220 Kč |

