
MAX16803ATE+T | |
|---|---|
DigiKey Part Number | MAX16803ATE+TTR-ND - Tape & Reel (TR) MAX16803ATE+TCT-ND - Cut Tape (CT) MAX16803ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16803ATE+T |
Description | IC LED DRVR LIN PWM 350MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16803ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.5V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 25 | 155,49440 Kč | 3 887,36 Kč |
| 100 | 142,52390 Kč | 14 252,39 Kč |
| 250 | 140,39432 Kč | 35 098,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 126,31674 Kč | 315 791,85 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |

