General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14934FAWE+

DigiKey Part Number
MAX14934FAWE+-ND
Manufacturer
Manufacturer Product Number
MAX14934FAWE+
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14934FAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
7.5ns, 7.4ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 080
Factory Stock: 30 360
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10188,73000 Kč1 887,30 Kč
46168,65500 Kč7 758,13 Kč
138158,68855 Kč21 899,02 Kč
276153,81112 Kč42 451,87 Kč
506150,25854 Kč76 030,82 Kč
1 012146,87208 Kč148 634,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč