
MAX14920ECB+ | |
|---|---|
DigiKey Part Number | MAX14920ECB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14920ECB+ |
Description | IC BATT MON MULTI 1-12C 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14920ECB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,26000 Kč | 367,26 Kč |
| 10 | 291,49400 Kč | 2 914,94 Kč |
| 25 | 272,58760 Kč | 6 814,69 Kč |
| 160 | 246,40363 Kč | 39 424,58 Kč |
| 320 | 239,63641 Kč | 76 683,65 Kč |
| 640 | 234,06634 Kč | 149 802,46 Kč |
| Unit Price without VAT: | 367,26000 Kč |
|---|---|
| Unit Price with VAT: | 444,38460 Kč |

