24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14821ETG+

DigiKey Part Number
MAX14821ETG+-ND
Manufacturer
Manufacturer Product Number
MAX14821ETG+
Description
IC TRANSCEIVER 1/1 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14821ETG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
230.4Kbps
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,28000 Kč198,28 Kč
10154,36000 Kč1 543,60 Kč
75133,50240 Kč10 012,68 Kč
150128,65047 Kč19 297,57 Kč
300124,65777 Kč37 397,33 Kč
525121,95684 Kč64 027,34 Kč
1 050119,14843 Kč125 105,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,28000 Kč
Unit Price with VAT:239,91880 Kč