16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14753EUE+

DigiKey Part Number
MAX14753EUE+-ND
Manufacturer
Manufacturer Product Number
MAX14753EUE+
Description
IC SWITCH SP4TX2 130OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX14753EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
20V ~ 72V
Voltage - Supply, Dual (V±)
±10V ~ 36V
Switch Time (Ton, Toff) (Max)
25µs, 2µs
-3db Bandwidth
20MHz
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
3.7pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-62dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,24000 Kč205,24 Kč
10160,02200 Kč1 600,22 Kč
96136,57500 Kč13 111,20 Kč
192131,90016 Kč25 324,83 Kč
288129,55983 Kč37 313,23 Kč
576126,12641 Kč72 648,81 Kč
1 056123,62589 Kč130 548,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,24000 Kč
Unit Price with VAT:248,34040 Kč