
MAX14752EUE+ | |
|---|---|
DigiKey Part Number | MAX14752EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14752EUE+ |
Description | IC MUX 8:1 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14752EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 20V ~ 72V | |
Voltage - Supply, Dual (V±) | ±10V ~ 36V | |
Switch Time (Ton, Toff) (Max) | 25µs, 2µs | |
-3db Bandwidth | 20MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 3.7pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -62dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 169,07600 Kč | 1 690,76 Kč |
| 96 | 144,40938 Kč | 13 863,30 Kč |
| 192 | 139,49016 Kč | 26 782,11 Kč |
| 288 | 137,02726 Kč | 39 463,85 Kč |
| 576 | 133,41422 Kč | 76 846,59 Kč |
| 1 056 | 130,78394 Kč | 138 107,84 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |


