
MAX1452EAE+ | |
|---|---|
DigiKey Part Number | MAX1452EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452EAE+ |
Description | IC SENSOR SIGNAL COND 16-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Analog Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1452EAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | Analog | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,43000 Kč | 703,43 Kč |
| 10 | 570,01200 Kč | 5 700,12 Kč |
| 76 | 506,23697 Kč | 38 474,01 Kč |
| 152 | 491,53691 Kč | 74 713,61 Kč |
| 304 | 479,43961 Kč | 145 749,64 Kč |
| Unit Price without VAT: | 703,43000 Kč |
|---|---|
| Unit Price with VAT: | 851,15030 Kč |

