Data Acquisition System (DAS) 16 b 21.94k MICROWIRE™, QSPI™, Serial, SPI™ 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1358BETL+

DigiKey Part Number
MAX1358BETL+-ND
Manufacturer
Manufacturer Product Number
MAX1358BETL+
Description
IC DAS/ADC/DAC SPECIAL 40-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 21.94k MICROWIRE™, QSPI™, Serial, SPI™ 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX1358BETL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
21.94k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 250
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
10274,06600 Kč2 740,66 Kč
50245,29440 Kč12 264,72 Kč
100236,38920 Kč23 638,92 Kč
250226,98840 Kč56 747,10 Kč
500221,32186 Kč110 660,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč