
MAX1329BETL+ | |
|---|---|
DigiKey Part Number | MAX1329BETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1329BETL+ |
Description | IC DATA ACQUISITION SYST 40-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition Systems (DASs) 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1329BETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Data Acquisition Systems (DASs) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,20000 Kč | 450,20 Kč |
| 10 | 359,69600 Kč | 3 596,96 Kč |
| 50 | 323,48680 Kč | 16 174,34 Kč |
| 100 | 312,27600 Kč | 31 227,60 Kč |
| 250 | 300,44024 Kč | 75 110,06 Kč |
| 500 | 293,30762 Kč | 146 653,81 Kč |
| Unit Price without VAT: | 450,20000 Kč |
|---|---|
| Unit Price with VAT: | 544,74200 Kč |

