
| MAX11359AETL+ | |
|---|---|
| DigiKey Part Number | MAX11359AETL+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX11359AETL+ | 
| Description | IC DAS 16BIT 512 40TQFN | 
| Customer Reference | |
| Detailed Description | Data Acquisition System (DAS) 16 b 512 MICROWIRE™, QSPI™, Serial, SPI™ 40-TQFN (6x6) | 
| EDA/CAD Models | MAX11359AETL+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Data Acquisition System (DAS) | |
| Number of Channels | 10 | |
| Resolution (Bits) | 16 b | |
| Sampling Rate (Per Second) | 512 | |
| Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
| Voltage Supply Source | Analog and Digital | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-WFQFN Exposed Pad | |
| Supplier Device Package | 40-TQFN (6x6) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic