16 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11046ECB+

DigiKey Part Number
MAX11046ECB+-ND
Manufacturer
Manufacturer Product Number
MAX11046ECB+
Description
IC ADC 16BIT 64-TQFP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX11046ECB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 040,66000 Kč1 040,66 Kč
10853,27500 Kč8 532,75 Kč
25806,49960 Kč20 162,49 Kč
160741,74781 Kč118 679,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 040,66000 Kč
Unit Price with VAT:1 259,19860 Kč