
MASW-010647-13950G | |
|---|---|
DigiKey Part Number | 1465-1111-ND |
Manufacturer | |
Manufacturer Product Number | MASW-010647-13950G |
Description | IC RF SWITCH SPDT 10.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 10.5 GHz 50Ohm Die |
Datasheet | Datasheet |
Category | Test Frequency 10.5GHz |
Manufacturer MACOM Technology Solutions | IIP3 60dBm |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 8GHz ~ 10.5GHz | Package / Case Die |
Isolation 39dB | Supplier Device Package Die |
Insertion Loss 0.85dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

