MA208.A.AB.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA208.A.AB.001

MA208.A.AB.001

DigiKey Part Number
931-1140-ND
Manufacturer
Manufacturer Product Number
MA208.A.AB.001
Description
RF ANT 700MHZ/850MHZ FLAT BAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GPS, GSM, LTE, PCS, UMTS Flat Bar SMA Male (2) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
MA208.A.AB.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
700MHz, 824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Bar
Number of Bands
7
VSWR
3.3, 3.6, 2.2
Return Loss
-
Gain
3.5dBic, 2.16dBi, 0.42dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.354" (9.00mm)
Applications
CDMA, DCS, GPS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 501,22000 Kč1 501,22 Kč
101 251,34100 Kč12 513,41 Kč
251 188,94320 Kč29 723,58 Kč
1001 177,15540 Kč117 715,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,22000 Kč
Unit Price with VAT:1 816,47620 Kč