
M41T83RMY6F | |
|---|---|
DigiKey Part Number | 497-6885-2-ND - Tape & Reel (TR) 497-6885-1-ND - Cut Tape (CT) 497-6885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83RMY6F |
Description | IC RTC CLK/CALENDAR I2C 18SOX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T83RMY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 25 | 76,86120 Kč | 1 921,53 Kč |
| 100 | 69,69240 Kč | 6 969,24 Kč |
| 250 | 66,27388 Kč | 16 568,47 Kč |
| 500 | 65,25884 Kč | 32 629,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,51798 Kč | 62 517,98 Kč |
| 2 000 | 61,12235 Kč | 122 244,70 Kč |
| 3 000 | 60,42370 Kč | 181 271,10 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

