M2GL050-1VF400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025-VFG400

DigiKey Part Number
1100-1211-ND
Manufacturer
Manufacturer Product Number
M2GL025-VFG400
Description
IC FPGA 195 I/O 400VFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 195 1130496 27696 400-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL025-VFG400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
27696
Total RAM Bits
1130496
Number of I/O
195
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-VFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 336,58000 Kč1 336,58 Kč
251 247,11160 Kč31 177,79 Kč
1001 214,87070 Kč121 487,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 336,58000 Kč
Unit Price with VAT:1 617,26180 Kč