
M24LR16E-RMC6T/2 | |
|---|---|
DigiKey Part Number | 497-11601-2-ND - Tape & Reel (TR) 497-11601-1-ND - Cut Tape (CT) 497-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR16E-RMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24LR16E-RMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 25,40700 Kč | 254,07 Kč |
| 25 | 23,98000 Kč | 599,50 Kč |
| 100 | 21,99940 Kč | 2 199,94 Kč |
| 250 | 20,81088 Kč | 5 202,72 Kč |
| 500 | 19,97056 Kč | 9 985,28 Kč |
| 1 000 | 19,17802 Kč | 19 178,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,88256 Kč | 74 412,80 Kč |
| 10 000 | 14,32941 Kč | 143 294,10 Kč |
| 15 000 | 14,02076 Kč | 210 311,40 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



