
LMZ20501SILT | |
|---|---|
DigiKey Part Number | 296-38655-2-ND - Tape & Reel (TR) 296-38655-1-ND - Cut Tape (CT) 296-38655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20501SILT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20501SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 106,20800 Kč | 1 062,08 Kč |
| 100 | 77,35240 Kč | 7 735,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,75704 Kč | 17 439,26 Kč |
| 500 | 65,06440 Kč | 32 532,20 Kč |
| 750 | 62,67483 Kč | 47 006,12 Kč |
| 1 250 | 61,76033 Kč | 77 200,41 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |



