


LM96570SQE/NOPB | |
|---|---|
DigiKey Part Number | LM96570SQE/NOPBTR-ND - Tape & Reel (TR) LM96570SQE/NOPBCT-ND - Cut Tape (CT) LM96570SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96570SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging - Transmit Beamformer Interface 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM96570SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound Imaging - Transmit Beamformer | |
Interface | CMOS | |
Voltage - Supply | 1.71V ~ 1.89V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 856,23796 Kč | 214 059,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,18000 Kč | 1 207,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,38000 Kč | 786,38 Kč |
| Unit Price without VAT: | 786,38000 Kč |
|---|---|
| Unit Price with VAT: | 951,51980 Kč |

