Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5175PWPT

DigiKey Part Number
296-41138-2-ND - Tape & Reel (TR)
296-41138-1-ND - Cut Tape (CT)
296-41138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5175PWPT
Description
IC REG CTRLR BUCK-BOOST 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5175PWPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
100kHz ~ 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,31000 Kč204,31 Kč
10159,06000 Kč1 590,60 Kč
25147,75880 Kč3 693,97 Kč
100135,33840 Kč13 533,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250129,41656 Kč32 354,14 Kč
500125,84858 Kč62 924,29 Kč
750124,06151 Kč93 046,13 Kč
1 250122,08170 Kč152 602,12 Kč
Manufacturers Standard Package
Unit Price without VAT:204,31000 Kč
Unit Price with VAT:247,21510 Kč