
LM5175PWPT | |
|---|---|
DigiKey Part Number | 296-41138-2-ND - Tape & Reel (TR) 296-41138-1-ND - Cut Tape (CT) 296-41138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5175PWPT |
Description | IC REG CTRLR BUCK-BOOST 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5175PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 159,06000 Kč | 1 590,60 Kč |
| 25 | 147,75880 Kč | 3 693,97 Kč |
| 100 | 135,33840 Kč | 13 533,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,41656 Kč | 32 354,14 Kč |
| 500 | 125,84858 Kč | 62 924,29 Kč |
| 750 | 124,06151 Kč | 93 046,13 Kč |
| 1 250 | 122,08170 Kč | 152 602,12 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |







