
LLF59Y100JC004 | |
|---|---|
DigiKey Part Number | 725-1091-ND |
Manufacturer | |
Manufacturer Product Number | LLF59Y100JC004 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Vertical Mount |
Datasheet | Datasheet |
EDA/CAD Models | LLF59Y100JC004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.45 | |
Switch Actuation Level | - | |
Mounting Type | Vertical Mount | |
Material - Housing & Prism | Nylon/Buna | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 083,28600 Kč | 5 416,43 Kč |
| Unit Price without VAT: | 1 083,28600 Kč |
|---|---|
| Unit Price with VAT: | 1 310,77606 Kč |

