


LFE5UM-45F-VERSA-EVN | |
|---|---|
DigiKey Part Number | 220-1963-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM-45F-VERSA-EVN |
Description | DEV KIT FOR ECP5 VERSA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ECP5 FPGA Versa PCIe Card LFE5UM-45F ECP5 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | ECP5 FPGA Versa PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | LFE5UM-45F | |
Interconnect System | - | |
Suggested Programming Environment | Diamond | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 803,97000 Kč | 9 803,97 Kč |
| Unit Price without VAT: | 9 803,97000 Kč |
|---|---|
| Unit Price with VAT: | 11 862,80370 Kč |








