
LED7706TR | |
|---|---|
DigiKey Part Number | 497-6879-2-ND - Tape & Reel (TR) 497-6879-1-ND - Cut Tape (CT) 497-6879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED7706TR |
Description | IC LED DRVR RGLTR PWM 24VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LED7706TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 30mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| 25 | 46,52320 Kč | 1 163,08 Kč |
| 100 | 41,87840 Kč | 4 187,84 Kč |
| 250 | 39,66356 Kč | 9 915,89 Kč |
| 500 | 38,32848 Kč | 19 164,24 Kč |
| 1 000 | 37,22966 Kč | 37 229,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,58111 Kč | 142 324,44 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


