Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDS3985M25R

DigiKey Part Number
497-6147-2-ND - Tape & Reel (TR)
497-6147-1-ND - Cut Tape (CT)
497-6147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS3985M25R
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDS3985M25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Shutdown
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.25V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LX8211-25ISEMicrochip Technology3 701LX8211-25ISE-ND17,85000 KčSimilar
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,15400 Kč278,85 Kč
1009,78510 Kč978,51 Kč
2509,13160 Kč2 282,90 Kč
5008,73810 Kč4 369,05 Kč
1 0008,41390 Kč8 413,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,91891 Kč23 756,73 Kč
6 0007,72489 Kč46 349,34 Kč
9 0007,62776 Kč68 649,84 Kč
15 0007,52013 Kč112 801,95 Kč
21 0007,45719 Kč156 600,99 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč