


LDCL015M33R | |
|---|---|
DigiKey Part Number | 497-11962-2-ND - Tape & Reel (TR) 497-11962-1-ND - Cut Tape (CT) 497-11962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDCL015M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDCL015M33R Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | PSRR 52dB ~ 51dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 100 | 19,46930 Kč | 1 946,93 Kč |
| 250 | 18,30016 Kč | 4 575,04 Kč |
| 500 | 17,59548 Kč | 8 797,74 Kč |
| 1 000 | 17,43527 Kč | 17 435,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29907 Kč | 48 897,21 Kč |
| 6 000 | 15,94851 Kč | 95 691,06 Kč |
| 9 000 | 15,77290 Kč | 141 956,10 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

