SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5

LD3985M33R

DigiKey Part Number
497-3504-2-ND - Tape & Reel (TR)
497-3504-1-ND - Cut Tape (CT)
497-3504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD3985M33R
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985M33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1010,47700 Kč104,77 Kč
259,41520 Kč235,38 Kč
1008,23830 Kč823,83 Kč
2507,67792 Kč1 919,48 Kč
5007,33966 Kč3 669,83 Kč
1 0007,06116 Kč7 061,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,71719 Kč20 151,57 Kč
6 0006,54881 Kč39 292,86 Kč
9 0006,46452 Kč58 180,68 Kč
15 0006,37113 Kč95 566,95 Kč
21 0006,31654 Kč132 647,34 Kč
30 0006,26407 Kč187 922,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč