LD3985M29R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 187
Unit Price: 0,47000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,50517 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985M29R

DigiKey Part Number
LD3985M29R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985M29R
Description
IC REG LINEAR 2.9V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985M29R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.9V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-2.9/NOPBTexas Instruments2 187LP3985IM5-2.9/NOPBCT-ND0,47000 KčDirect
MAX8887EZK29+TAnalog Devices Inc./Maxim Integrated0MAX8887EZK29+T-ND1,50517 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,93949 Kč20 818,47 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93949 Kč
Unit Price with VAT:8,39678 Kč