Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3980PU08R

DigiKey Part Number
497-6876-2-ND - Tape & Reel (TR)
497-6876-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LD3980PU08R
Description
IC REG LINEAR 0.8V 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
60dB ~ 58dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
6-DFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,13700 Kč281,37 Kč
2525,59240 Kč639,81 Kč
10022,79540 Kč2 279,54 Kč
25021,45912 Kč5 364,78 Kč
50020,65448 Kč10 327,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,61557 Kč55 846,71 Kč
6 00018,22689 Kč109 361,34 Kč
9 00018,03224 Kč162 290,16 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč