


LD39150PT18-R | |
|---|---|
DigiKey Part Number | 497-6142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39150PT18-R |
Description | IC REG LINEAR 1.8V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,76270 Kč | 41 906,75 Kč |
| 5 000 | 16,38906 Kč | 81 945,30 Kč |
| 7 500 | 16,20206 Kč | 121 515,45 Kč |
| 12 500 | 15,99473 Kč | 199 934,12 Kč |
| Unit Price without VAT: | 16,76270 Kč |
|---|---|
| Unit Price with VAT: | 20,28287 Kč |

