



LD39150DT25-R | |
|---|---|
DigiKey Part Number | 497-6143-2-ND - Tape & Reel (TR) 497-6143-1-ND - Cut Tape (CT) 497-6143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150DT25-R |
Description | IC REG LINEAR 2.5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD39150DT25-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,13280 Kč | 503,32 Kč |
| 100 | 17,85250 Kč | 1 785,25 Kč |
| 250 | 16,76564 Kč | 4 191,41 Kč |
| 500 | 16,11092 Kč | 8 055,46 Kč |
| 1 000 | 15,90892 Kč | 15 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,00265 Kč | 37 506,62 Kč |
| 5 000 | 14,65971 Kč | 73 298,55 Kč |
| 7 500 | 14,48795 Kč | 108 659,62 Kč |
| 12 500 | 14,29767 Kč | 178 720,88 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

