Similar
Similar

LD39115J15R | |
|---|---|
DigiKey Part Number | 497-11960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39115J15R |
Description | IC REG LIN 1.5V 150MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39115J15R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) | PSRR 74dB ~ 67dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-FlipChip (0.79x0.79) |
Voltage Dropout (Max) 0.11V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TL-1.5/NOPB | Texas Instruments | 3 195 | 296-41461-1-ND | 28,14000 Kč | Similar |
| LP5900TLX-1.5/NOPB | Texas Instruments | 0 | 296-LP5900TLX-1.5/NOPBCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,16736 Kč | 17 510,40 Kč |
| Unit Price without VAT: | 1,16736 Kč |
|---|---|
| Unit Price with VAT: | 1,41251 Kč |


