


LD39050PU33R | |
|---|---|
DigiKey Part Number | 497-8716-2-ND - Tape & Reel (TR) 497-8716-1-ND - Cut Tape (CT) 497-8716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PU33R |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PU33R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43880 Kč | 335,97 Kč |
| 100 | 11,82820 Kč | 1 182,82 Kč |
| 250 | 11,06008 Kč | 2 765,02 Kč |
| 500 | 10,59812 Kč | 5 299,06 Kč |
| 1 000 | 10,28650 Kč | 10 286,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35965 Kč | 28 078,95 Kč |
| 6 000 | 9,13718 Kč | 54 823,08 Kč |
| 9 000 | 9,02569 Kč | 81 231,21 Kč |
| 15 000 | 8,90227 Kč | 133 534,05 Kč |
| 21 000 | 8,83011 Kč | 185 432,31 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











