


LD39050PU25R | |
|---|---|
DigiKey Part Number | 497-8715-2-ND - Tape & Reel (TR) 497-8715-1-ND - Cut Tape (CT) 497-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PU25R |
Description | IC REG LINEAR 2.5V 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PU25R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,37120 Kč | 359,28 Kč |
| 100 | 12,67020 Kč | 1 267,02 Kč |
| 250 | 11,85716 Kč | 2 964,29 Kč |
| 500 | 11,36706 Kč | 5 683,53 Kč |
| 1 000 | 11,06574 Kč | 11 065,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46540 Kč | 31 396,20 Kč |
| 6 000 | 10,22155 Kč | 61 329,30 Kč |
| 9 000 | 10,09945 Kč | 90 895,05 Kč |
| 15 000 | 9,96414 Kč | 149 462,10 Kč |
| 21 000 | 9,88509 Kč | 207 586,89 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

