


LCMXO2-640HC-4TG100C | |
|---|---|
DigiKey Part Number | 220-1492-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640HC-4TG100C |
Description | IC FPGA 78 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 78 18432 640 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-640HC-4TG100C Models |
Category | Total RAM Bits 18432 |
Mfr | Number of I/O 78 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 80 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,05000 Kč | 224,05 Kč |
| 25 | 195,18080 Kč | 4 879,52 Kč |
| 100 | 180,16280 Kč | 18 016,28 Kč |
| 1 000 | 170,92372 Kč | 170 923,72 Kč |
| Unit Price without VAT: | 224,05000 Kč |
|---|---|
| Unit Price with VAT: | 271,10050 Kč |







