
LBP01-0803SC5 | |
|---|---|
DigiKey Part Number | 497-13095-2-ND - Tape & Reel (TR) 497-13095-1-ND - Cut Tape (CT) 497-13095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP01-0803SC5 |
Description | LIGHT PROTECT LED SHUNT 15V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 15V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage | 15V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 100 | 5,70670 Kč | 570,67 Kč |
| 250 | 5,29620 Kč | 1 324,05 Kč |
| 500 | 5,04864 Kč | 2 524,32 Kč |
| 1 000 | 4,84445 Kč | 4 844,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59234 Kč | 13 777,02 Kč |
| 6 000 | 4,46899 Kč | 26 813,94 Kč |
| 9 000 | 4,40724 Kč | 39 665,16 Kč |
| 15 000 | 4,33881 Kč | 65 082,15 Kč |
| 21 000 | 4,29880 Kč | 90 274,80 Kč |
| 30 000 | 4,26032 Kč | 127 809,60 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

