
L6924UTR | |
|---|---|
DigiKey Part Number | 497-8278-2-ND - Tape & Reel (TR) 497-8278-1-ND - Cut Tape (CT) 497-8278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6924UTR |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924UTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 39,43440 Kč | 985,86 Kč |
| 100 | 35,38160 Kč | 3 538,16 Kč |
| 250 | 33,44980 Kč | 8 362,45 Kč |
| 500 | 32,71824 Kč | 16 359,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,88829 Kč | 119 553,16 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



