
L6375STR | |
|---|---|
DigiKey Part Number | 497-6865-2-ND - Tape & Reel (TR) 497-6865-1-ND - Cut Tape (CT) 497-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6375STR |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6375STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 25 | 65,32880 Kč | 1 633,22 Kč |
| 100 | 59,13040 Kč | 5 913,04 Kč |
| 250 | 56,17384 Kč | 14 043,46 Kč |
| 500 | 54,39238 Kč | 27 196,19 Kč |
| 1 000 | 52,92588 Kč | 52 925,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,91916 Kč | 132 297,90 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

