Motor Driver BiCDMOS Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6229D

DigiKey Part Number
497-5839-5-ND
Manufacturer
Manufacturer Product Number
L6229D
Description
IC MOTOR DRIVER 12V-52V 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6229D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
12V ~ 52V
Voltage - Load
12V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10108,64400 Kč1 086,44 Kč
3298,61188 Kč3 155,58 Kč
12890,24547 Kč11 551,42 Kč
25687,13516 Kč22 306,60 Kč
51284,57520 Kč43 302,50 Kč
1 02482,46821 Kč84 447,45 Kč
2 52880,27092 Kč202 924,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč