
L6227PD | |
|---|---|
DigiKey Part Number | 497-5348-5-ND |
Manufacturer | |
Manufacturer Product Number | L6227PD |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6227PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 224,04900 Kč | 2 240,49 Kč |
| 31 | 205,90903 Kč | 6 383,18 Kč |
| 124 | 190,26048 Kč | 23 592,30 Kč |
| 279 | 183,56391 Kč | 51 214,33 Kč |
| 527 | 179,28228 Kč | 94 481,76 Kč |
| 1 023 | 175,56072 Kč | 179 598,62 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |


